1665630000 | Weidmüller
Cover cap, size B24, die-cast aluminum, cross bow locking, IP65, 1665630000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9563 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
19.96 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9563 €
10 pcs.
18.3617 €
50 pcs.
16.8861 €
100 pcs.
15.3748 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 1665630000, WEIDMÜLLER
The 1665630000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.
The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | B24 | |
| Shell Material | die-cast aluminum | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |