1664920000 | Weidmüller

Surface mount housing, size A16, die-cast aluminum, longitudinal bow locking, IP65, 1664920000

Order No.: 51P8680
EAN: 4008190421625
MPN:
1664920000
HDC 16A ALU
Series: HDC - Gehäuse
1664920000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6612 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
13.66 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6612 €
10 pcs.
12.5664 €
50 pcs.
11.4359 €
100 pcs.
10.2935 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 1664920000, WEIDMÜLLER

The 1664920000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size A16
Shell Material die-cast aluminum
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes