1661380000 | Weidmüller
Grommet housing, size B24, die-cast aluminum, PG29, straight, cross bow locking, IP65, 1661380000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3498 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
18.35 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3498 €
10 pcs.
16.8861 €
50 pcs.
15.5295 €
100 pcs.
14.1372 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 1661380000, WEIDMÜLLER
The 1661380000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.
The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B24 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | PG29, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |