1657640000 | Weidmüller

Surface mount housing, size B16, die-cast aluminum, 2 x PG21, angled, cross bow locking, IP65, 1657640000

Order No.: 51P8609
EAN: 4008190410698
MPN:
1657640000
HDC 16B SDBO 2PG21G
Series: HDC - Gehäuse
1657640000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.9297 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.93 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9297 €
10 pcs.
25.0495 €
25 pcs.
23.0384 €
50 pcs.
20.9678 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, 1657640000, WEIDMÜLLER

The 1657640000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet 2 x PG21, angled
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes