1653200000 | Weidmüller

Grommet housing, size B6, die-cast aluminum, PG16, angled, longitudinal bow locking, IP65, 1653200000

Order No.: 51P8548
EAN: 4008190403270
MPN:
1653200000
HDC 06B KLU 1PG16G
Series: HDC - Gehäuse
1653200000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.1213 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
24.12 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1213 €
10 pcs.
22.1935 €
25 pcs.
20.4204 €
50 pcs.
18.5759 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, 1653200000, WEIDMÜLLER

The 1653200000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B6
Shell Material die-cast aluminum
Cable Outlet PG16, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes