1532210000 | Weidmüller
Adapter, size HB, PC 20 GF, IP65, 1532210000
Order No.: 51P6123
EAN: 4050118337600
MPN:
1532210000
BG ARGH HQP ALU PT6 CS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8559 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
32.86 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8559 €
10 pcs.
30.5592 €
25 pcs.
28.1078 €
50 pcs.
25.5850 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, 1532210000, WEIDMÜLLER
The 1532210000 is a HQ adapter for a fieldpower. This product is a tool-free instalation, and it comes optionally with lockable protective cover.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Shell size | HB | |
| Shell Material | PC 20 GF | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |