1532200000 | Weidmüller

Adapter, size HB, PC 20 GF, IP65, 1532200000

Order No.: 51P6122
EAN: 4050118337433
MPN:
1532200000
BG ARGH HQP ALU PT6
1532200000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.1824 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
20.18 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1824 €
10 pcs.
18.5640 €
50 pcs.
17.0884 €
100 pcs.
15.5414 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter, 1532200000, WEIDMÜLLER

The 1532200000 is a HQ adapter for a fieldpower. This product is a tool-free instalation, and it comes optionally with lockable protective cover.

Technical specifications
Filter Property Value
Version adapter
Shell size HB
Shell Material PC 20 GF
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes