1429070000 | Weidmüller
Mounting frame, size B24, zinc die casting, screw locking, 1429070000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3490 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3490 €
10 pcs.
18.7187 €
50 pcs.
17.2193 €
100 pcs.
15.6723 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting frame, 1429070000, WEIDMÜLLER
The 1429070000 is an innovative sliding frame, that has two defined lock-in positions for opening and closing. This enables simple and tool-free module to assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting frame | |
| Shell size | B24 | |
| Shell Material | zinc die casting | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |