1429030000 | Weidmüller

Mounting frame, size B16, zinc die casting, screw locking, 1429030000

Order No.: 51P3233
EAN: 4050118233407
MPN:
1429030000
HDC MF 16B DA
Series: ModuPlug
1429030000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3490 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3490 €
10 pcs.
18.7187 €
50 pcs.
17.2193 €
100 pcs.
15.6723 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting frame, 1429030000, WEIDMÜLLER

The 1429030000 is an innovative sliding frame, that has two defined lock-in positions for opening and closing. This enables simple and tool-free module to assembly.

Technical specifications
Filter Property Value
Version mounting frame
Shell size B16
Shell Material zinc die casting
Type of locking screw locking
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead