1428940000 | Weidmüller

Mounting frame, size B6, zinc die casting, screw locking, 1428940000

Order No.: 51P3225
EAN: 4050118233353
MPN:
1428940000
HDC MF 6B BA
Series: ModuPlug
1428940000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.2776 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
20.28 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2776 €
10 pcs.
18.6592 €
50 pcs.
17.1598 €
100 pcs.
15.6128 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting frame, 1428940000, WEIDMÜLLER

The 1428940000 is an innovative sliding frame, that has two defined lock-in positions for opening and closing. This enables simple and tool-free module to assembly.

Technical specifications
Filter Property Value
Version mounting frame
Shell size B6
Shell Material zinc die casting
Type of locking screw locking
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes