1324520000 | Weidmüller

Grommet housing, size 8, die-cast aluminum, clamp lock, IP65, 1324520000

Order No.: 50P2337
EAN: 4050118128871
MPN:
1324520000
HDC 64D TBU 2M32G CS
Series: HDC - Einsatz
1324520000 Weidmüller Housings for HDC Connectors Image 1
1324520000 Weidmüller Housings for HDC Connectors Image 2
1324520000 Weidmüller Housings for HDC Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.6449 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
24.64 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6449 €
10 pcs.
23.1217 €
25 pcs.
21.7889 €
50 pcs.
20.5870 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 1324520000, Weidmüller

The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 8
Shell Material die-cast aluminum
Type of locking clamp lock
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes