1324500000 | Weidmüller

Cover cap, size 8, die-cast aluminum, screw locking, IP68, 1324500000

Order No.: 50P1896
EAN: 4050118128772
MPN:
1324500000
HDC IP68 24B COVER CS
Series: HDC - Einsatz
1324500000 Weidmüller Housings for HDC Connectors Image 1
1324500000 Weidmüller Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.9622 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
34.96 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9622 €
10 pcs.
32.8202 €
25 pcs.
30.9162 €
50 pcs.
29.2145 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover cap, 1324500000, Weidmüller

The RockStar HighPower housing is manufactured from high-strength die-cast aluminium and offers perfect protection against harsh environmental conditions thanks to continual optimisation. The multi-part housing gives the user the opportunity to examine the work process down to the last step in the workflow.

Technical specifications
Filter Property Value
Version cover cap
Shell size 8
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No