1215930000 | Weidmüller
Cover cap, size B24, PP, IP20, 1215930000
Order No.: 50P8802
EAN: 4050118000207
MPN:
1215930000
HDC 24B DC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1781 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0829 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, 1215930000, WEIDMÜLLER
The 1215930000 is a protective transportation cap. It can be used with the standard IP65 housings. This product has easily secured protective transportation caps that corresponds to protection type IP20 and can be used on all housing bases, the bulkhead and the base housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | B24 | |
| Shell Material | PP | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |