1215900000 | Weidmüller

Cover cap, size B6, PP, IP20, 1215900000

Order No.: 50P8799
EAN: 4050118000054
MPN:
1215900000
HDC 06B DC
1215900000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
50 pcs.
0.6188 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective cap, 1215900000, WEIDMÜLLER

The 1215900000 is a protective transportation cap. It can be used with the standard IP65 housings. This product has easily secured protective transportation caps that corresponds to protection type IP20 and can be used on all housing bases, the bulkhead and the base housing.

Technical specifications
Filter Property Value
Version cover cap
Shell size B6
Shell Material PP
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85389099
Country of origin KR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes