1205600000 | Weidmüller

Surface mount housing, size B10, die-cast aluminum, cross bow locking, IP65, 1205600000

Order No.: 50P8707
EAN: 4008190153649
MPN:
1205600000
HDC 10B ADBO
Series: HDC - Gehäuse
1205600000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0011 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
27.00 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0011 €
10 pcs.
25.1090 €
25 pcs.
23.0979 €
50 pcs.
21.0154 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 1205600000, WEIDMÜLLER

The 1205600000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B10
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes