1160450000 | Weidmüller
Cover cap, size B24, die-cast aluminum, 4 x M25, angled, screw locking, IP68/IP69K, 1160450000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.6825 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
49.68 € *
Price list
Quantity
Price per unit*
1 pcs.
49.6825 €
5 pcs.
47.6833 €
10 pcs.
45.3152 €
25 pcs.
43.0423 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting cover, 1160450000, WEIDMÜLLER
The 1160450000 is manufactured from high-strength die-cast aluminium and offers perfect protection against harsh environmental conditions thanks to continual optimisation. This product gives users the opportunity to examine work processes down to the last step in the workflow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | B24 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | 4 x M25, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |