1139680000 | Weidmüller

Grommet housing, size D40, die-cast aluminum, M40, straight, longitudinal bow locking, IP65, 1139680000

Order No.: 50P6755
EAN: 4032248959792
MPN:
1139680000
HDC 40D TOLU 1M40G
1139680000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.9071 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
23.91 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9071 €
10 pcs.
22.0031 €
50 pcs.
20.2419 €
100 pcs.
18.4212 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1139680000, WEIDMÜLLER

The 1139680000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version grommet housing
Shell size D40
Shell Material die-cast aluminum
Cable Outlet M40, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes