1103720000 | Weidmüller
Panel mounting frame, size B24, stainless steel, 1103720000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7278 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
25.73 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7278 €
10 pcs.
23.6691 €
25 pcs.
21.7770 €
50 pcs.
19.8135 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting frame, 1103720000, WEIDMÜLLER
The 1103720000 is manufactured from high-strength die-cast aluminium and offers perfect protection against harsh environmental conditions thanks to continual optimisation. This product gives users the opportunity to examine work processes down to the last step in the workflow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel mounting frame | |
| Shell size | B24 | |
| Shell Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |