1083060000 | Weidmüller

Cover cap, size B6, die-cast aluminum, screw locking, IP66/IP68, 1083060000

Order No.: 50P5352
EAN: 4032248846832
MPN:
1083060000
HDC IP68 06B COVER
Series: HDC - Gehäuse
1083060000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.1665 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
30.17 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1665 €
10 pcs.
28.0602 €
25 pcs.
25.8111 €
50 pcs.
23.4906 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover cap, 1083060000, WEIDMÜLLER

The 1083060000 is resistant to seawater and offers a high degree of shock resistance. It is developed for use under extreme environmental conditions and it is designed for the high vibration requirements.

This product is ideally suited for fault and maintenance free operation of heavy-duty connectors in transport and traffic engineering as well as in power engineering and in applications with extreme requirements.

Technical specifications
Filter Property Value
Version cover cap
Shell size B6
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes