1082700000 | Weidmüller

Grommet housing, size B16, die-cast aluminum, M25, straight, screw locking, IP66/IP68, 1082700000

Order No.: 50P5320
EAN: 4032248846214
MPN:
1082700000
HDC IP68 16B TOS 1M25
Series: HDC - Gehäuse
1082700000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.2914 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
45.29 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2914 €
10 pcs.
42.5663 €
25 pcs.
39.5794 €
50 pcs.
36.4140 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug housing, 1082700000, WEIDMÜLLER

The 1082700000 is resistant to seawater and offers a high degree of shock resistance. It is developed for use under extreme environmental conditions and it is designed for the high vibration requirements.

This product is ideally suited for fault and maintenance free operation of heavy-duty connectors in transport and traffic engineering as well as in power engineering and in applications with extreme requirements.

Technical specifications
Filter Property Value
Version grommet housing
Shell size B16
Shell Material die-cast aluminum
Cable Outlet M25, straight
Type of locking screw locking
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes