1082430000 | Weidmüller
Grommet housing, size B6, die-cast aluminum, M25, straight, screw locking, IP66/IP68, 1082430000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.7833 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
35.78 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7833 €
10 pcs.
33.2843 €
25 pcs.
30.6187 €
50 pcs.
27.8698 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 1082430000, WEIDMÜLLER
The 1082430000 is resistant to seawater and offers a high degree of shock resistance. It is developed for use under extreme environmental conditions and it is designed for the high vibration requirements.
This product is ideally suited for fault and maintenance free operation of heavy-duty connectors in transport and traffic engineering as well as in power engineering and in applications with extreme requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B6 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, straight | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |