1081470000 | Weidmüller

Surface mount housing, size A4, die-cast aluminum, screw locking, IP66/IP68, 1081470000

Order No.: 50P5264
EAN: 4032248844098
MPN:
1081470000
HDC IP68 04A AS
Series: HDC - Gehäuse
1081470000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4688 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
18.47 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4688 €
10 pcs.
16.9932 €
50 pcs.
15.4581 €
100 pcs.
13.9111 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 1081470000, WEIDMÜLLER

The 1081470000 is resistant to seawater and offers a high degree of shock resistance. It is developed for use under extreme environmental conditions and it is designed for the high vibration requirements.

This product is ideally suited for fault and maintenance free operation of heavy-duty connectors in transport and traffic engineering as well as in power engineering and in applications with extreme requirements.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size A4
Shell Material die-cast aluminum
Type of locking screw locking
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes