1081350000 | Weidmüller
Surface mount housing, size B16, die-cast aluminum, M32, angled, screw locking, IP66/IP68, 1081350000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.1152 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
69.12 € *
Price list
Quantity
Price per unit*
1 pcs.
69.1152 €
10 pcs.
64.2719 €
25 pcs.
61.0589 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, 1081350000, WEIDMÜLLER
The 1081350000 is resistant to seawater and offers a high degree of shock resistance. It is developed for use under extreme environmental conditions and it is designed for the high vibration requirements.
This product is ideally suited for fault and maintenance free operation of heavy-duty connectors in transport and traffic engineering as well as in power engineering and in applications with extreme requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | B16 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M32, angled | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |