1081220000 | Weidmüller

Surface mount housing, size B6, die-cast aluminum, 2 x M32, angled, screw locking, IP66/IP68, 1081220000

Order No.: 50P5242
EAN: 4032248877188
MPN:
1081220000
HDC IP68 06B SS 2M32
Series: HDC - Gehäuse
1081220000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.7352 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
66.74 € *
Price list
Quantity
Price per unit*
1 pcs.
66.7352 €
10 pcs.
62.0823 €
25 pcs.
58.9645 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, 1081220000, WEIDMÜLLER

The 1081220000 is resistant to seawater and offers a high degree of shock resistance. It is developed for use under extreme environmental conditions and it is designed for the high vibration requirements.

This product is ideally suited for fault and maintenance free operation of heavy-duty connectors in transport and traffic engineering as well as in power engineering and in applications with extreme requirements.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size B6
Shell Material die-cast aluminum
Cable Outlet 2 x M32, angled
Type of locking screw locking
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes