1079930000 | Weidmüller
Grommet housing, size B24, die-cast aluminum, screw locking, IP68/IP69K, 1079930000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.1469 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
79.15 € *
Price list
Quantity
Price per unit*
1 pcs.
79.1469 €
10 pcs.
73.6134 €
25 pcs.
69.9244 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug housing, 1079930000, WEIDMÜLLER
The 1079930000 is manufactured from high-strength die-cast aluminium and offers perfect protection against harsh environmental conditions thanks to continual optimisation. This product gives users the opportunity to examine work processes down to the last step in the workflow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | B24 | |
| Shell Material | die-cast aluminum | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |