1079910000 | Weidmüller

Cover cap, size B24, die-cast aluminum, 3 x M25, straight, screw locking, IP68/IP69K, 1079910000

Order No.: 50P5220
EAN: 4032248842117
MPN:
1079910000
HDC IP68 24B MD 3M25
Series: HDC - Gehäuse
1079910000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.5893 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
44.59 € *
Price list
Quantity
Price per unit*
1 pcs.
44.5893 €
10 pcs.
42.3521 €
25 pcs.
39.8174 €
50 pcs.
37.4255 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting cover, 1079910000, WEIDMÜLLER

The 1079910000 is manufactured from high-strength die-cast aluminium and offers perfect protection against harsh environmental conditions thanks to continual optimisation. This product gives users the opportunity to examine work processes down to the last step in the workflow.

Technical specifications
Filter Property Value
Version cover cap
Shell size B24
Shell Material die-cast aluminum
Cable Outlet 3 x M25, straight
Type of locking screw locking
Degree of protection (IP) IP68/IP69K
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes