1009090000 | Weidmüller

Cover cap, size B16, die-cast aluminum, cross bow locking, IP65, 1009090000

Order No.: 50P2350
EAN: 4032248713837
MPN:
1009090000
HDC 16B DODQ 2QB
Series: HDC - Gehäuse
1009090000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.6294 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
33.63 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6294 €
10 pcs.
31.2732 €
25 pcs.
28.7742 €
50 pcs.
26.1800 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover cap, 1009090000, WEIDMÜLLER

The 1009090000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version cover cap
Shell size B16
Shell Material die-cast aluminum
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Substance description Lead | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes