1003130000 | Weidmüller

Cover cap, size HQ, plastic, cross bow locking, IP65, 1003130000

Order No.: 50P2216
EAN: 4032248698066
MPN:
1003130000
HDC HQP DMD 2BO
Series: HDC - Gehäuse
1003130000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2249 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9631 €
50 pcs.
2.7013 €
100 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale

Cover cap, 1003130000, WEIDMÜLLER

The 1003130000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version cover cap
Shell size HQ
Shell Material plastic
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No