1003040000 | Weidmüller

Surface mount housing, size HQ, plastic, cross bow locking, IP65, 1003040000

Order No.: 50P2207
EAN: 4032248697977
MPN:
1003040000
HDC HQP ALU
Series: HDC - Gehäuse
1003040000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7346 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
10 pcs.
8.0444 €
50 pcs.
7.3185 €
100 pcs.
6.5807 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead housing, 1003040000, WEIDMÜLLER

The 1003040000 is a special die-cast alloy and multi-layered surface sealing that provides a complete protection for the HDC housings. This product has a cleverly designed interlock system, that is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact.

The housing interlock system provides integrated safety. The patented spring system provides the housing interlock with a secure grip and prevents accidental opening.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size HQ
Shell Material plastic
Type of locking cross bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
RoHS conform Yes