2584850000 | Weidmüller

Insert grommet, cable Ø 4 to 4 mm, TPE, light gray, 2584850000

Order No.: 53P7557
EAN: 4099891196486
MPN:
2584850000
CABTITE SE 4/4.5 SML GY
Series: CABTITE
2584850000 Weidmüller Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8556 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
3.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8556 €

Cabtite, 2584850000, Weidmüller

Sealing element, Cabtite (cable entry system), TPE, Light grey, Height: 20.3 mm, Width: 20.3 mm, Depth: 17.7 mm, -40 to 90 °C, IP66.

Technical specifications
Filter Property Value
Product type insert grommet
min. cable diameter 4 mm
max. Cable diameter 4 mm
Length 20.3 mm
Colour light gray
Material TPE
min. operating temperature -40 °C
max. operating temperature 90 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39259020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes