2583740000 | Weidmüller
Cable entry frame, PA, black, 2583740000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.5425 € *
Available in 6 Days: 5 pcs. - if ordered today
Cabtite frame, 2583740000, Weidmüller
The frame fabricated from a single piece, is quick and easy to assemble and consists of dimensionally stable fibre-glass reinforced plastic. The captive foamed seal guarantees effective IP66 sealing in accordance with DIN EN 60529, even on painted and rough surfaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable entry frame | |
| Length | 126 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39259020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |