9535740000 | Weidmüller
PC enclosure, (L x W x H) 132 x 300 x 300 mm, light gray (RAL 7035), IP67, 9535740000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.4866 € *
Available in 6 Days: 5 pcs. - if ordered today
Plastic enclosure, 9535740000, Weidmüller
Medium-sized polycarbonate enclosures
Features
- Cover with lead-seal holes
- Fixing holes outside the sealed area
- Thread for fitting to terminal rails, mounting plates and PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 132 mm | |
| Width | 300 mm | |
| Height | 300 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | EE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |