9535500000 | Weidmüller
PC enclosure, (L x W x H) 150 x 250 x 175 mm, gray/transparent, IP67, 9535500000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.5848 € *
Standard delivery time from the manufacturer is: 3 Weeks
Plastic enclosure, 9535500000, Weidmüller
The 9535500000 is ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. This enclosures is used in situations with extreme mechanical and chemical conditions.
Features
- Cover with lead-seal holes
- Mounting holes outside the seal area
- Receptacle threads for rail mounting, mounting plates and circuit board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 150 mm | |
| Width | 250 mm | |
| Height | 175 mm | |
| Colour | gray/transparent | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | EE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |