9535300000 | Weidmüller
PC enclosure, (L x W x H) 75 x 175 x 125 mm, gray/transparent, IP67, 9535300000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.2474 € *
Available in 6 Days: 5 pcs. - if ordered today
Plastic enclosure, 9535300000, Weidmüller
The 9535300000 is ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. This enclosures is used in situations with extreme mechanical and chemical conditions.
Features
- Cover with lead-seal holes
- Mounting holes outside the seal area
- Receptacle threads for rail mounting, mounting plates and circuit board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 75 mm | |
| Width | 175 mm | |
| Height | 125 mm | |
| Colour | gray/transparent | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | EE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |