9535170000 | Weidmüller
PC enclosure, (L x W x H) 75 x 125 x 75 mm, gray/transparent, IP67, 9535170000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4299 € *
Standard delivery time from the manufacturer is: 3 Weeks
Plastic enclosure, 9535170000, Weidmüller
The 9535170000 is ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. This enclosures is used in situations with extreme mechanical and chemical conditions.
Features
- Cover with lead-seal holes
- Mounting holes outside the seal area
- Receptacle threads for rail mounting, mounting plates and circuit board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 75 mm | |
| Width | 125 mm | |
| Height | 75 mm | |
| Colour | gray/transparent | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | EE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |