9529180000 | Weidmüller

Aluminum enclosure, (L x W x H) 55 x 80 x 250 mm, gray (RAL 7001), IP67, 9529180000

Order No.: 53P7324
EAN: 4008190919009
MPN:
9529180000
KLIPPON K32 RAL7001
Series: Klippon K
9529180000 Weidmüller General Purpose Enclosures Image 1
9529180000 Weidmüller General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
115.2753 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
115.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
115.2753 €

Aluminium enclosure, 9529180000, Weidmüller

The 9529180000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.

Features

  • Mounting holes outside of the gasket area
  • Alloy is resistant to salt water
  • Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
Filter Property Value
Material aluminum
Length 55 mm
Width 80 mm
Height 250 mm
Colour gray
RAL number 7001
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No