9502870000 | Weidmüller
Polyester enclosure, (L x W x H) 210 x 605 x 603 mm, light gray (RAL 7035), IP67, 9502870000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
690.5927 € *
Standard delivery time from the manufacturer is: 4 Weeks
Plastic enclosure, 9502870000, Weidmüller
The enclosure of this product is made of extremely tough glass fibre-reinforced polyester. This enclosure is ideal for applications that require light weight combined with high impact resistance. Also it provides universal solutions for accommodating built-in items such as regulators, measuring instruments, valves and other equipment.
Features
- Cover with nylon screws
- Fixing holes outside the sealed area
- Thread for fitting to terminal rails and mounting plates
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 210 mm | |
| Width | 605 mm | |
| Height | 603 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |