8000004230 | Weidmüller
Polyester enclosure, (L x W x H) 160 x 160 x 91 mm, black, IP67, 8000004230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
498.015 € *
Standard delivery time from the manufacturer is: 2 Weeks
Terminal box, 8000004230, Weidmüller
Terminal Box, ATEX ll 2GD T85°C Ex e ll T6, KLIPPON POK 161609 EX, KL SET 38Z2.5 S, Drill holes side A: 4 x M20x1.5, Drill holes side B: 4 x M20x1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 160 mm | |
| Width | 160 mm | |
| Height | 91 mm | |
| Colour | black | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |