8000004222 | Weidmüller
Polyester enclosure, (L x W x H) 80 x 75 x 56.5 mm, black, IP67, 8000004222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
208.131 € *
Standard delivery time from the manufacturer is: 2 Weeks
Terminal box, 8000004222, Weidmüller
Terminal Box, ATEX ll 2GD T85°C Ex e ll T6, KLIPPON POK 080806 EX, KL SET 6A4 S, Drill holes side A: 2 x M16x1.5, Drill holes side B: 2 x M16x1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 80 mm | |
| Width | 75 mm | |
| Height | 56.5 mm | |
| Colour | black | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |