8000004215 | Weidmüller
Aluminum enclosure, (L x W x H) 175 x 80 x 57 mm, gray (RAL 7001), IP67, 8000004215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
375.1356 € *
Standard delivery time from the manufacturer is: 2 Weeks
Terminal box, 8000004215, Weidmüller
Terminal Box, ATEX ll 2GD T85°C Ex e ll T6, KLIPPON K31 EX, KL SET 21A4 S, Drill holes side A: 4 x M20x1.5, Drill holes side B: 4 x M20x1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 175 mm | |
| Width | 80 mm | |
| Height | 57 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |