8000004212 | Weidmüller
Aluminum enclosure, (L x W x H) 125 x 80 x 57 mm, gray (RAL 7001), IP67, 8000004212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
311.9823 € *
Standard delivery time from the manufacturer is: 2 Weeks
Terminal box, 8000004212, Weidmüller
Terminal Box, ATEX ll 2GD T85°C Ex e ll T6, KLIPPON K21 EX, KL SET 13A4 S, Drill holes side A: 3 x M16x1.5, Drill holes side B: 3 x M16x1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 125 mm | |
| Width | 80 mm | |
| Height | 57 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |