8000004210 | Weidmüller

Aluminum enclosure, (L x W x H) 100 x 70 x 45 mm, gray (RAL 7001), IP67, 8000004210

Order No.: 53P4181
EAN: 4032248986392
MPN:
8000004210
KLIPPON K2 M20BCSS EX
Series: Klippon K
8000004210 Weidmüller General Purpose Enclosures Image 1
8000004210 Weidmüller General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
246.7346 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
246.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
246.7346 €

Terminal box, 8000004210, Weidmüller

Terminal Box, ATEX ll 2GD T85°C Ex e ll T6, KLIPPON K2 EX, MOPL SET BK6 S, Drill holes side A: 2 x M20x1.5, Drill holes side B: 2 x M20x1.5

Technical specifications
Filter Property Value
Material aluminum
Length 100 mm
Width 70 mm
Height 45 mm
Colour gray
RAL number 7001
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No