8000004202 | Weidmüller
Aluminum enclosure, (L x W x H) 55 x 80 x 75 mm, gray (RAL 7001), IP66, 8000004202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
230.5863 € *
Standard delivery time from the manufacturer is: 2 Weeks
Terminal box, 8000004202, Weidmüller
Terminal Box, ATEX II 2G Ex e IIC T6, KLIPPON K1 EX, MOPL SET BK4 S, Drill holes side A: 1 x M16x1.5, Drill holes side B: 2 x M16x1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 55 mm | |
| Width | 80 mm | |
| Height | 75 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |