8000004161 | Weidmüller
Polyester enclosure, (L x W x H) 110 x 56 x 75 mm, black, IP67, 8000004161
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.0362 € *
Standard delivery time from the manufacturer is: 2 Weeks
Terminal box, 8000004161, Weidmüller
Housing with threaded hole, 75 x 110 x 56.5, Glass fibre-reinforced polyester, Drill holes side A: 2 x M20x1.5, Drill holes side B: 2 x M20x1.5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 110 mm | |
| Width | 56 mm | |
| Height | 75 mm | |
| Colour | black | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |