8000004153 | Weidmüller
Aluminum enclosure, (L x W x H) 45 x 70 x 165 mm, gray (RAL 7001), IP67, 8000004153
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.8394 € *
Standard delivery time from the manufacturer is: 2 Weeks
Metal housing, 8000004153, Weidmüller
Metal housing, Holes side A: 4 x M20x1.5, Holes side B: 4 x M20x1.5, Housing made of metal for equipping with components. The mounting holes are outside the sealing area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 45 mm | |
| Width | 70 mm | |
| Height | 165 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |