8000004148 | Weidmüller
Aluminum enclosure, (L x W x H) 45 x 70 x 70 mm, gray (RAL 7001), IP66, 8000004148
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.8527 € *
Available in 6 Days: 5 pcs. - if ordered today
Metal housing, 8000004148, Weidmüller
Metal housing, Holes side A: 1 x M20x1.5, Holes side B: 1 x M20x1.5, Housing made of metal for equipping with components. The mounting holes are outside the sealing area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 45 mm | |
| Width | 70 mm | |
| Height | 70 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |