1937890000 | Weidmüller
Aluminum enclosure, (L x W x H) 72 x 82 x 130 mm, gray (RAL 7001), IP67, 1937890000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.9117 € *
Standard delivery time from the manufacturer is: 12 Weeks
Aluminium enclosure, 1937890000, Weidmüller
The 1937890000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.
Features
- Mounting holes outside of the gasket area
- Alloy is resistant to salt water
- Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 72 mm | |
| Width | 82 mm | |
| Height | 130 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |