1329770000 | Weidmüller
Aluminum enclosure, (L x W x H) 111 x 280 x 230 mm, gray (RAL 7001), IP67, 1329770000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
340.8636 € *
Standard delivery time from the manufacturer is: 3 Weeks
Plastic enclosure, 1329770000, Weidmüller
The 1329770000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.
Features
- Mounting holes outside of the gasket area
- Alloy is resistant to salt water
- Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 111 mm | |
| Width | 280 mm | |
| Height | 230 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |