1305810000 | Weidmüller
Polyester enclosure, (L x W x H) 55 x 80 x 75 mm, gray (RAL 7001), IP67, 1305810000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.3061 € *
Available in 6 Days: 5 pcs. - if ordered today
Plastic enclosure, 1305810000, Weidmüller
The enclosure range of this product is made from a high-quality glass fibre reinforced polyester and is ideal for applications and environments where corrosion resistance, impact resistance and a high IP protection class are a requirement.
Features
- Cover with stainless steel screws in cross-head / slotted design
- Fixing holes outside the sealed area to ensure high ingress protection of IP66
- Mounting directly in the enclosure or using an internal mounting plate
- Direct wall mounting possible using fixing holes or mounting feet
- Fastening thread to attach mounting rails and plates
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 55 mm | |
| Width | 80 mm | |
| Height | 75 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |