1200930000 | Weidmüller
Stainless steel enclosure, (L x W x H) 150 x 610 x 914 mm, silver (RAL 7035), IP66, 1200930000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,353.6388 € *
Standard delivery time from the manufacturer is: 2 Weeks
Terminal box, 1200930000, Weidmüller
The 1200930000 provides excellent performance characteristics, even under the most difficult environmental conditions. In addition, it complies with the stricter requirements of potentially explosive atmospheres found specifically in the process or power generation industries.
Features
- The gasket is protected against compression
- Quick-locking cover, comes with a slot as standard
- Improved temperature performance
- Earthing stud in the cover and base of the enclosure
- Welded mounting feet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | stainless steel | |
| Length | 150 mm | |
| Width | 610 mm | |
| Height | 914 mm | |
| Colour | silver | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |